Extech 42570 Infrared Thermometer, -50°C Min, +2200°C Max, 1 °C Accuracy, °C and °F Measurements

RS Stock No.: 201-0401Brand: ExtechManufacturers Part No.: 42570
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

Extech

Absolute Maximum Temperature Measurement

+2200°C

Temperature Scale

Centigrade, Fahrenheit

Distance to spot Ratio

50:1

Absolute Minimum Temperature Measurement

-50°C

Best Accuracy

1 °C

Emissivity

0.1 → 1, Adjustable

Model Number p

42570

Data Storage

Yes

Dimensions

204 x 155 x 52mm

Weight

320g

Country of Origin

China

€ 754.27

€ 754.27 Each (Exc. Vat)

€ 935.29

€ 935.29 Each (inc. VAT)

Extech 42570 Infrared Thermometer, -50°C Min, +2200°C Max, 1 °C Accuracy, °C and °F Measurements

Calibration type

€ 754.27

€ 754.27 Each (Exc. Vat)

€ 935.29

€ 935.29 Each (inc. VAT)

Extech 42570 Infrared Thermometer, -50°C Min, +2200°C Max, 1 °C Accuracy, °C and °F Measurements

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Extech

Absolute Maximum Temperature Measurement

+2200°C

Temperature Scale

Centigrade, Fahrenheit

Distance to spot Ratio

50:1

Absolute Minimum Temperature Measurement

-50°C

Best Accuracy

1 °C

Emissivity

0.1 → 1, Adjustable

Model Number p

42570

Data Storage

Yes

Dimensions

204 x 155 x 52mm

Weight

320g

Country of Origin

China