E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Extech 480403 Phase Rotation Tester, CAT III 600V, 400Hz Max, 600V ac Max

RS Stock No.: 288-0219Brand: ExtechManufacturers Part No.: 480403
brand-logo
View all in Phase Rotation Testers

Technical Document

Specifications

Brand

Extech

Connection Type

Crocodile Clip

Overvoltage Category

CAT III 600V

Display Type

LED

Safety Category

CAT III 600VV

Maximum Frequency

400Hz

Model Number p

480403

Maximum Voltage

600V ac

Model Number (p)

480403

Country of Origin

China

Stock information temporarily unavailable.

€ 252.81

€ 252.81 Each (Exc. Vat)

€ 313.48

€ 313.48 Each (inc. VAT)

Extech 480403 Phase Rotation Tester, CAT III 600V, 400Hz Max, 600V ac Max

€ 252.81

€ 252.81 Each (Exc. Vat)

€ 313.48

€ 313.48 Each (inc. VAT)

Extech 480403 Phase Rotation Tester, CAT III 600V, 400Hz Max, 600V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Connection Type

Crocodile Clip

Overvoltage Category

CAT III 600V

Display Type

LED

Safety Category

CAT III 600VV

Maximum Frequency

400Hz

Model Number p

480403

Maximum Voltage

600V ac

Model Number (p)

480403

Country of Origin

China