E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Extech Sucrose Refractometer, 32%Brix max, 0%Brix min, Brix Refractometer

RS Stock No.: 288-0391Brand: ExtechManufacturers Part No.: RF15
brand-logo
View all in Refractometers

Technical Document

Specifications

Brand

Extech

Refractometer Type

Sucrose

Maximum Measurement

32%Brix

Minimum Measurement

0%Brix

Best Accuracy

±0.2 %

Resolution

0.2

Type

Brix Refractometer

Country of Origin

China

Stock information temporarily unavailable.

€ 201.91

€ 201.91 Each (Exc. Vat)

€ 250.37

€ 250.37 Each (inc. VAT)

Extech Sucrose Refractometer, 32%Brix max, 0%Brix min, Brix Refractometer

€ 201.91

€ 201.91 Each (Exc. Vat)

€ 250.37

€ 250.37 Each (inc. VAT)

Extech Sucrose Refractometer, 32%Brix max, 0%Brix min, Brix Refractometer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Refractometer Type

Sucrose

Maximum Measurement

32%Brix

Minimum Measurement

0%Brix

Best Accuracy

±0.2 %

Resolution

0.2

Type

Brix Refractometer

Country of Origin

China