EYC Temperature Transmitter Temperature Input, 10 → 30 V dc, -20 → +60 °C

RS Stock No.: 144-1346Brand: EYCManufacturers Part No.: TP02-1110-4
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Brand

EYC

Input Type

Temperature

Output Type

Current

Supply Voltage

10 → 30 V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

TP02 PT100 Temperature Transmitters

EYC-Tech PT02 series PT100 temperature transmitter measure a PT100 input signal and convert to a 4 mA to 20 mA analogue output.

Features and Benefits

IP30 rated
High accuracy
Polarity, signal disconnection and signal short circuit protection
Monitoring for long-distance temperature signal transmission
ABS housing
DIN Rail mount

EYC-Tech Signal Conditioners

€ 114.04

€ 114.04 Each (Exc. Vat)

€ 141.41

€ 141.41 Each (inc. VAT)

EYC Temperature Transmitter Temperature Input, 10 → 30 V dc, -20 → +60 °C

€ 114.04

€ 114.04 Each (Exc. Vat)

€ 141.41

€ 141.41 Each (inc. VAT)

EYC Temperature Transmitter Temperature Input, 10 → 30 V dc, -20 → +60 °C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

EYC

Input Type

Temperature

Output Type

Current

Supply Voltage

10 → 30 V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

TP02 PT100 Temperature Transmitters

EYC-Tech PT02 series PT100 temperature transmitter measure a PT100 input signal and convert to a 4 mA to 20 mA analogue output.

Features and Benefits

IP30 rated
High accuracy
Polarity, signal disconnection and signal short circuit protection
Monitoring for long-distance temperature signal transmission
ABS housing
DIN Rail mount

EYC-Tech Signal Conditioners