E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

F Lutze Ltd, 716425

RS Stock No.: 876-5102Brand: F Lutze LtdManufacturers Part No.: 716425
brand-logo

Technical Document

Specifications

Kit Includes

Interconnection Strip

Number of Pieces

2

Country of Origin

Germany

Product details

LOCC-BOX Current Control System

The intelligent LOCC-BOX system has been designed to offer you a variety of settings and configurations that are suitable for a range of applications. This includes-

Power on-effect for switching capacitive loads
Single or multiple fault method with storage of the last condition
Spring terminals for use in strong vibration areas
Narrow construction at only 8.1 mm width
Temperature-independent response time
Contact slot for use of jumper links
Interruption-free supply via screwless contact slide
Manual or remote On/Off
4 different status displays
Optional bus interface

Standards

Flammability class according to UL 94-V0, NFF I2,F2
International approval according to UL 508

Lutze Control Relays

Stock information temporarily unavailable.

€ 31.38

€ 31.38 Each (Exc. Vat)

€ 38.91

€ 38.91 Each (inc. VAT)

F Lutze Ltd, 716425

€ 31.38

€ 31.38 Each (Exc. Vat)

€ 38.91

€ 38.91 Each (inc. VAT)

F Lutze Ltd, 716425
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 31.38
5 - 9€ 30.91
10+€ 29.71

Technical Document

Specifications

Kit Includes

Interconnection Strip

Number of Pieces

2

Country of Origin

Germany

Product details

LOCC-BOX Current Control System

The intelligent LOCC-BOX system has been designed to offer you a variety of settings and configurations that are suitable for a range of applications. This includes-

Power on-effect for switching capacitive loads
Single or multiple fault method with storage of the last condition
Spring terminals for use in strong vibration areas
Narrow construction at only 8.1 mm width
Temperature-independent response time
Contact slot for use of jumper links
Interruption-free supply via screwless contact slide
Manual or remote On/Off
4 different status displays
Optional bus interface

Standards

Flammability class according to UL 94-V0, NFF I2,F2
International approval according to UL 508

Lutze Control Relays