Technical Document
Specifications
Brand
F Lutze LtdAccessory Type
Patch Panel Connector
Interface Type
RJ45
LAN Category
Cat5e, Cat6a
Shield Type
Shielded
Cable Length
10m
Number Of Ports
1
Series
NLETH
Country of Origin
Germany
Stock information temporarily unavailable.
€ 92.77
€ 92.77 1 Kit (Exc. Vat)
€ 115.03
€ 115.03 1 Kit (inc. VAT)
F Lutze Ltd NLETH, Cat5e, Cat6a RJ45 1 Port Patch Panel Connector, Shielded Shielding
1
€ 92.77
€ 92.77 1 Kit (Exc. Vat)
€ 115.03
€ 115.03 1 Kit (inc. VAT)
F Lutze Ltd NLETH, Cat5e, Cat6a RJ45 1 Port Patch Panel Connector, Shielded Shielding
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
F Lutze LtdAccessory Type
Patch Panel Connector
Interface Type
RJ45
LAN Category
Cat5e, Cat6a
Shield Type
Shielded
Cable Length
10m
Number Of Ports
1
Series
NLETH
Country of Origin
Germany