Fabreeka M12 Anti Vibration Mount

RS Stock No.: 688-492Brand: FabreekaManufacturers Part No.: PLM3
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Thread Size

M12

Diameter

105mm

Overall Height

65mm

Static Load Capacity

136kg

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+83°C

Country of Origin

United States

Product details

Pneumatic Mounts

Low profile, low frequency, adjustable air mounts for use in areas where high vibration isolation is required
Provides high deflection and excellent stability without the use of lateral restraints
Natural frequency: 3Hz to 5Hz, operating temperature: -40°C to + 83°C
No external housings or snubbers required
Standard type valve for pressurisation
Easily adjustable to ±6mm when operated within nominal loads and pressures

You may be interested in
Fabreeka M12 Anti Vibration Mount
€ 498.47Each (Exc. Vat)
Stock information temporarily unavailable.

€ 269.23

€ 269.23 Each (Exc. Vat)

€ 333.85

€ 333.85 Each (inc. VAT)

Fabreeka M12 Anti Vibration Mount

€ 269.23

€ 269.23 Each (Exc. Vat)

€ 333.85

€ 333.85 Each (inc. VAT)

Fabreeka M12 Anti Vibration Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 269.23
5 - 9€ 265.70
10+€ 262.52
You may be interested in
Fabreeka M12 Anti Vibration Mount
€ 498.47Each (Exc. Vat)

Technical Document

Specifications

Thread Size

M12

Diameter

105mm

Overall Height

65mm

Static Load Capacity

136kg

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+83°C

Country of Origin

United States

Product details

Pneumatic Mounts

Low profile, low frequency, adjustable air mounts for use in areas where high vibration isolation is required
Provides high deflection and excellent stability without the use of lateral restraints
Natural frequency: 3Hz to 5Hz, operating temperature: -40°C to + 83°C
No external housings or snubbers required
Standard type valve for pressurisation
Easily adjustable to ±6mm when operated within nominal loads and pressures

You may be interested in
Fabreeka M12 Anti Vibration Mount
€ 498.47Each (Exc. Vat)