Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Facom Adjustable Spanner, 201 mm Overall, 33mm Jaw Capacity, Metal Handle

RS Stock No.: 184-9011Brand: FacomManufacturers Part No.: 101.8GR
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Facom

Wrench Type

Adjustable Spanner

Jaw Capacity

33mm

Overall Length

201 mm

Handle Type

Metal

Material

Chrome

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 40.64

€ 40.64 Each (Exc. Vat)

€ 50.39

€ 50.39 Each (inc. VAT)

Facom Adjustable Spanner, 201 mm Overall, 33mm Jaw Capacity, Metal Handle

€ 40.64

€ 40.64 Each (Exc. Vat)

€ 50.39

€ 50.39 Each (inc. VAT)

Facom Adjustable Spanner, 201 mm Overall, 33mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Wrench Type

Adjustable Spanner

Jaw Capacity

33mm

Overall Length

201 mm

Handle Type

Metal

Material

Chrome

Country of Origin

China

You may be interested in