E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom Water Pump Pliers, 304 mm Overall

RS Stock No.: 401-175Brand: FacomManufacturers Part No.: 181.30G
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Facom

Plier Type

Locking Twin Slip Joint Multigrip

Overall Length

304 mm

Product details

Multi-grip locking pliers

Multigrip pliers for large or small hands.
Fast and precise adjustment button with safety lock.
Narrow jaw opening for greater resistance to twisting and bending.
Controlled operating clearance.
High frequency treated teeth; hardness 62 HRC.
Anti-pinch handle.
Self-locking teeth for grip on pipes and nuts, adapted to grip without damaging nuts and an integral wire-cutter.
181.CPE: Chrome-plated, comfort grip handles.
181.G: Dipped, handles with PVC.

Stock information temporarily unavailable.

P.O.A.

Facom Water Pump Pliers, 304 mm Overall

P.O.A.

Facom Water Pump Pliers, 304 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Plier Type

Locking Twin Slip Joint Multigrip

Overall Length

304 mm

Product details

Multi-grip locking pliers

Multigrip pliers for large or small hands.
Fast and precise adjustment button with safety lock.
Narrow jaw opening for greater resistance to twisting and bending.
Controlled operating clearance.
High frequency treated teeth; hardness 62 HRC.
Anti-pinch handle.
Self-locking teeth for grip on pipes and nuts, adapted to grip without damaging nuts and an integral wire-cutter.
181.CPE: Chrome-plated, comfort grip handles.
181.G: Dipped, handles with PVC.