Facom 181A.18CPEPB Water Pump Pliers, 185 mm Overall, Lock Grip Tip, 48mm Jaw

RS Stock No.: 401-090Brand: FacomManufacturers Part No.: 181A.18CPEPB
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Facom

Plier Type

Water Pump Pliers

Number of Pieces

1

Overall Length

185 mm

VDE/1000V Approved

No

Tip Style

Lock Grip

Material

Chrome Vandium Steel

Jaw Length

48mm

Jaw Depth

36mm

Model Number

181A.18CPEPB

Country of Origin

France

Product details

Multi-grip locking pliers

Multigrip pliers for large or small hands.
Fast and precise adjustment button with safety lock.
Narrow jaw opening for greater resistance to twisting and bending.
Controlled operating clearance.
High frequency treated teeth; hardness 62 HRC.
Anti-pinch handle.
Self-locking teeth for grip on pipes and nuts, adapted to grip without damaging nuts and an integral wire-cutter.
181.CPE: Chrome-plated, comfort grip handles.
181.G: Dipped, handles with PVC.

You may be interested in

€ 92.09

€ 92.09 Each (Exc. Vat)

€ 114.19

€ 114.19 Each (inc. VAT)

Facom 181A.18CPEPB Water Pump Pliers, 185 mm Overall, Lock Grip Tip, 48mm Jaw

€ 92.09

€ 92.09 Each (Exc. Vat)

€ 114.19

€ 114.19 Each (inc. VAT)

Facom 181A.18CPEPB Water Pump Pliers, 185 mm Overall, Lock Grip Tip, 48mm Jaw

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Facom

Plier Type

Water Pump Pliers

Number of Pieces

1

Overall Length

185 mm

VDE/1000V Approved

No

Tip Style

Lock Grip

Material

Chrome Vandium Steel

Jaw Length

48mm

Jaw Depth

36mm

Model Number

181A.18CPEPB

Country of Origin

France

Product details

Multi-grip locking pliers

Multigrip pliers for large or small hands.
Fast and precise adjustment button with safety lock.
Narrow jaw opening for greater resistance to twisting and bending.
Controlled operating clearance.
High frequency treated teeth; hardness 62 HRC.
Anti-pinch handle.
Self-locking teeth for grip on pipes and nuts, adapted to grip without damaging nuts and an integral wire-cutter.
181.CPE: Chrome-plated, comfort grip handles.
181.G: Dipped, handles with PVC.

You may be interested in