Facom Chrome Vanadium Steel Cold Chisel, 150mm Length, 21.0 mm Blade Width

RS Stock No.: 188-3723Brand: FacomManufacturers Part No.: 263.15IMPA: 612906
brand-logo
View all in Chisels

Technical Document

Specifications

Brand

Facom

Blade Width

21.0 mm

Blade Material

Chrome Vanadium Steel

Number of Pieces

1

Chisel Type

Cold

Length

150mm

Country of Origin

Taiwan, Province Of China

You may be interested in
SAM Chisel, 11 mm Blade Width
€ 31.01Each (Exc. Vat)

€ 20.86

€ 20.86 Each (Exc. Vat)

€ 25.87

€ 25.87 Each (inc. VAT)

Facom Chrome Vanadium Steel Cold Chisel, 150mm Length, 21.0 mm Blade Width

€ 20.86

€ 20.86 Each (Exc. Vat)

€ 25.87

€ 25.87 Each (inc. VAT)

Facom Chrome Vanadium Steel Cold Chisel, 150mm Length, 21.0 mm Blade Width

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
SAM Chisel, 11 mm Blade Width
€ 31.01Each (Exc. Vat)

Technical Document

Specifications

Brand

Facom

Blade Width

21.0 mm

Blade Material

Chrome Vanadium Steel

Number of Pieces

1

Chisel Type

Cold

Length

150mm

Country of Origin

Taiwan, Province Of China

You may be interested in
SAM Chisel, 11 mm Blade Width
€ 31.01Each (Exc. Vat)