Technical Document
Specifications
Brand
FacomLength
250mm
Number of Vials
2
Accuracy
0.75 mm/m
Magnetic
Yes
Dimensions
250 x 22 x 45mm
Height
45mm
Width
22mm
Model Number p
307BM
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 111.72
€ 111.72 Each (Exc. Vat)
€ 138.53
€ 138.53 Each (inc. VAT)
Facom 250mm Magnetic, Torpedo Level
1
€ 111.72
€ 111.72 Each (Exc. Vat)
€ 138.53
€ 138.53 Each (inc. VAT)
Facom 250mm Magnetic, Torpedo Level
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomLength
250mm
Number of Vials
2
Accuracy
0.75 mm/m
Magnetic
Yes
Dimensions
250 x 22 x 45mm
Height
45mm
Width
22mm
Model Number p
307BM
Country of Origin
Taiwan, Province Of China