Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Facom 34.JL Series 16-Piece Spanner Set, 3.2 → 17 mm, Forged Allot Steel

RS Stock No.: 769-1791Brand: FacomManufacturers Part No.: 34.JL16TDistrelec Article No.: 30422646
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

Facom

Set Type

Open Ended Spanner Set

Series

34.JL

Sizes in Set

3.2 → 17 mm

Number of Pieces

16

Material

Forged Allot Steel

VDE/1000V Approved

No

Distrelec Product Id

30422646

Country of Origin

Italy

Product details

Facom 16 Piece Open Ended Spanner Set (Roll Set)

Introducing the superior quality set of 16 open-ended spanners, angled socket wrenches. The heads angled at 15° and 75° give access to fasteners that are inaccessible with standard wrenches. Each piece is made from high-quality steel and finished with chrome. Upon inspection, there are clear size markings at each end of the spanner and a Facom logo in the middle. Facom tools are synonymous with quality and these spanners offer real quality, lifetime warranty and increased manoeuvrability.

Features and Benefits:

• 16 piece set of the superior quality, open-ended spanners
• Sizes from 3.2 mm up to 17 mm
• Made from high-quality steel and finished in chrome
• Supplied as a roll set
• Short handle and very slim heads for manoeuvrability.
• Weight: 560g

Approvals and Certification:

• YTSCC-7274-2015-08
• ISO 3318
• DIN 3113
• NF ISO 3318
• Professional Tools with Facom Tools Lifetime Warranty

Typical Applications:

This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance

FAQs:

What material are they made from?
These angled spanners are made from steel with chrome finish.

What do you get in the set?
The set contains 13 double-ended, angled socket wrenches in sizes: 3,2 - 4 - 5 - 5,5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 and 17 mm

Stock information temporarily unavailable.

€ 307.21

€ 307.21 Each (Exc. Vat)

€ 380.94

€ 380.94 Each (inc. VAT)

Facom 34.JL Series 16-Piece Spanner Set, 3.2 → 17 mm, Forged Allot Steel

€ 307.21

€ 307.21 Each (Exc. Vat)

€ 380.94

€ 380.94 Each (inc. VAT)

Facom 34.JL Series 16-Piece Spanner Set, 3.2 → 17 mm, Forged Allot Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Set Type

Open Ended Spanner Set

Series

34.JL

Sizes in Set

3.2 → 17 mm

Number of Pieces

16

Material

Forged Allot Steel

VDE/1000V Approved

No

Distrelec Product Id

30422646

Country of Origin

Italy

Product details

Facom 16 Piece Open Ended Spanner Set (Roll Set)

Introducing the superior quality set of 16 open-ended spanners, angled socket wrenches. The heads angled at 15° and 75° give access to fasteners that are inaccessible with standard wrenches. Each piece is made from high-quality steel and finished with chrome. Upon inspection, there are clear size markings at each end of the spanner and a Facom logo in the middle. Facom tools are synonymous with quality and these spanners offer real quality, lifetime warranty and increased manoeuvrability.

Features and Benefits:

• 16 piece set of the superior quality, open-ended spanners
• Sizes from 3.2 mm up to 17 mm
• Made from high-quality steel and finished in chrome
• Supplied as a roll set
• Short handle and very slim heads for manoeuvrability.
• Weight: 560g

Approvals and Certification:

• YTSCC-7274-2015-08
• ISO 3318
• DIN 3113
• NF ISO 3318
• Professional Tools with Facom Tools Lifetime Warranty

Typical Applications:

This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance

FAQs:

What material are they made from?
These angled spanners are made from steel with chrome finish.

What do you get in the set?
The set contains 13 double-ended, angled socket wrenches in sizes: 3,2 - 4 - 5 - 5,5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 and 17 mm