Technical Document
Specifications
Brand
FacomCutter Type
Side Cutters
Materials Cut
Copper Wire, Ferrous Wire
Overall Length
110 mm
ESD Safe
Yes
Maximum Cutting Capacity
1.3mm
Cut Type
Semi Flush
Country of Origin
France
Product details
Facom Anti-Static Cutting Pliers
A range of anti-static pliers from Facom which are used for cutting and stripping cable and wire of various sizes such as copper wire.
Anti-static pliers reduce the build-up of electrical charges to a minimum which protects components from electrostatic discharges (ESD). These pliers have dissipative handle sheaths designed not to generate discharges. This feature enables them to be used in areas where there may be a sudden flow of electrostatic discharge which can destroy sensitive electronic components. They are called diagonal cutters because the blades are at an angle to the handles which means the handles dont get in the way.
This series includes the following anti-static types, select the stock number to view the product:
176-0725 – 407.E is a flush cut diagonal cable cutter with 110mm overall length
176-0703 – 406.E is a diagonal cable cutter with 110mm overall length
194-2630 – 427.E is a side cable cutter with 120mm overall length
Features and Benefits:
Protection of electronic components from risks of electrostatic discharge
Ergonomic handle for comfort and easy to hold
Applications
Cable Cutters and Pliers are tools designed with electricians in mind but a reliable set of cable cutters should always be at hand. These tools are ideal for cutting and stripping wires of all shapes and sizes. Wire cutters feature ergonomic designs for comfort, confidence and safety of use. Speciality models are suitable for insulated wire cutting and use in Electrostatic Discharge (ESD) environments. Cable cutters are commonly used by:
· Electricians
· Gas Engineers
· Telecommunication engineers
· Car mechanics
· DIY enthusiasts
FAQ:
Whats the maximum cutting capacity?
176-0725 - 1.3mm
176-0703 - 1.3mm
194-2630 - 0.6mm
€ 107.49
€ 107.49 Each (Exc. Vat)
€ 133.29
€ 133.29 Each (inc. VAT)
1
€ 107.49
€ 107.49 Each (Exc. Vat)
€ 133.29
€ 133.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomCutter Type
Side Cutters
Materials Cut
Copper Wire, Ferrous Wire
Overall Length
110 mm
ESD Safe
Yes
Maximum Cutting Capacity
1.3mm
Cut Type
Semi Flush
Country of Origin
France
Product details
Facom Anti-Static Cutting Pliers
A range of anti-static pliers from Facom which are used for cutting and stripping cable and wire of various sizes such as copper wire.
Anti-static pliers reduce the build-up of electrical charges to a minimum which protects components from electrostatic discharges (ESD). These pliers have dissipative handle sheaths designed not to generate discharges. This feature enables them to be used in areas where there may be a sudden flow of electrostatic discharge which can destroy sensitive electronic components. They are called diagonal cutters because the blades are at an angle to the handles which means the handles dont get in the way.
This series includes the following anti-static types, select the stock number to view the product:
176-0725 – 407.E is a flush cut diagonal cable cutter with 110mm overall length
176-0703 – 406.E is a diagonal cable cutter with 110mm overall length
194-2630 – 427.E is a side cable cutter with 120mm overall length
Features and Benefits:
Protection of electronic components from risks of electrostatic discharge
Ergonomic handle for comfort and easy to hold
Applications
Cable Cutters and Pliers are tools designed with electricians in mind but a reliable set of cable cutters should always be at hand. These tools are ideal for cutting and stripping wires of all shapes and sizes. Wire cutters feature ergonomic designs for comfort, confidence and safety of use. Speciality models are suitable for insulated wire cutting and use in Electrostatic Discharge (ESD) environments. Cable cutters are commonly used by:
· Electricians
· Gas Engineers
· Telecommunication engineers
· Car mechanics
· DIY enthusiasts
FAQ:
Whats the maximum cutting capacity?
176-0725 - 1.3mm
176-0703 - 1.3mm
194-2630 - 0.6mm