E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom Spanner, 142 mm Overall

RS Stock No.: 247-9723Brand: FacomManufacturers Part No.: 41.9
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Overall Length

142 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Size

9 mm

Country of Origin

France

Product details

Facom Offset Combination Spanners

Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom 12 point-OGV® Drive profile for more powerful tightening fastener protection and longer life. The OGV® Drive system reduces the stresses from larger contact areas, allows the torque transmission to drive through the fastener flat surfaces instead of the corners and have been torque tested to exceed ISO 1711, DIN 899 standards.

Stock information temporarily unavailable.

P.O.A.

Facom Spanner, 142 mm Overall

P.O.A.

Facom Spanner, 142 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Overall Length

142 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Size

9 mm

Country of Origin

France

Product details

Facom Offset Combination Spanners

Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom 12 point-OGV® Drive profile for more powerful tightening fastener protection and longer life. The OGV® Drive system reduces the stresses from larger contact areas, allows the torque transmission to drive through the fastener flat surfaces instead of the corners and have been torque tested to exceed ISO 1711, DIN 899 standards.