Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Facom Flare Nut Spanner, 12mm, Metric, Double Ended, 175 mm Overall

RS Stock No.: 235-7609Brand: FacomManufacturers Part No.: 42.12X14
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Spanner Type

Flare Nut Spanner

Metric Size

12 mm, 14mm

Finish

Satin Chrome

Overall Length

175 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

12 x 14 mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 51.68

€ 51.68 Each (Exc. Vat)

€ 64.08

€ 64.08 Each (inc. VAT)

Facom Flare Nut Spanner, 12mm, Metric, Double Ended, 175 mm Overall

€ 51.68

€ 51.68 Each (Exc. Vat)

€ 64.08

€ 64.08 Each (inc. VAT)

Facom Flare Nut Spanner, 12mm, Metric, Double Ended, 175 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Spanner Type

Flare Nut Spanner

Metric Size

12 mm, 14mm

Finish

Satin Chrome

Overall Length

175 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

12 x 14 mm

Country of Origin

Taiwan, Province Of China