Facom Long Nose Pliers, 140 mm Overall, Straight Tip, 35mm Jaw

RS Stock No.: 194-2652Brand: FacomManufacturers Part No.: 432.LMT
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Facom

Plier Type

Long Nose Pliers

Overall Length

140 mm

Tip Style

Straight

Jaw Length

35mm

Country of Origin

France

Product details

Facom Micro-Tech® Semi-Circular Long Nose Pliers

Introducing the Facom MICRO-TECH® thin nose Gripper Pliers for use with high precision works. These handy pliers are suitable for a variety of different applications, especially when working with small components or limited space. This range has been specially designed by Facom to optimise gripping, cutting and handling of small pieces.

Features and Benefits:

• The long nose pliers feature ergonomically moulded plastic handles and slip guards for ultimate user comfort and optimum safety when in use, even for long periods of time
• The jaws are hardened and tempered with induction hardened cutting edges, making it a versatile piece of equipment
• They are ideal for gripping and holding objects, especially when the application or task requires smaller and more precise handling

Applications:

Long nose pliers, or needle-nose pliers, are most commonly used as cutting and gripping pliers in a variety of different applications. They are an incredibly useful tool when precision work is of the highest priority such as dealing with small components or bending wire. The tapered long nose design of the plier means that it can also reach areas where there is limited space, which is especially useful when working in laboratory or engineering environments where care needs to be taken. Long nose pliers serve all professional needs in laboratory, production and maintenance applications.

You may be interested in
Stock information temporarily unavailable.

€ 122.55

€ 122.55 Each (Exc. Vat)

€ 151.96

€ 151.96 Each (inc. VAT)

Facom Long Nose Pliers, 140 mm Overall, Straight Tip, 35mm Jaw

€ 122.55

€ 122.55 Each (Exc. Vat)

€ 151.96

€ 151.96 Each (inc. VAT)

Facom Long Nose Pliers, 140 mm Overall, Straight Tip, 35mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Plier Type

Long Nose Pliers

Overall Length

140 mm

Tip Style

Straight

Jaw Length

35mm

Country of Origin

France

Product details

Facom Micro-Tech® Semi-Circular Long Nose Pliers

Introducing the Facom MICRO-TECH® thin nose Gripper Pliers for use with high precision works. These handy pliers are suitable for a variety of different applications, especially when working with small components or limited space. This range has been specially designed by Facom to optimise gripping, cutting and handling of small pieces.

Features and Benefits:

• The long nose pliers feature ergonomically moulded plastic handles and slip guards for ultimate user comfort and optimum safety when in use, even for long periods of time
• The jaws are hardened and tempered with induction hardened cutting edges, making it a versatile piece of equipment
• They are ideal for gripping and holding objects, especially when the application or task requires smaller and more precise handling

Applications:

Long nose pliers, or needle-nose pliers, are most commonly used as cutting and gripping pliers in a variety of different applications. They are an incredibly useful tool when precision work is of the highest priority such as dealing with small components or bending wire. The tapered long nose design of the plier means that it can also reach areas where there is limited space, which is especially useful when working in laboratory or engineering environments where care needs to be taken. Long nose pliers serve all professional needs in laboratory, production and maintenance applications.

You may be interested in