Technical Document
Specifications
Brand
FacomSpanner Type
Combination Spanner
Metric Size
11mm
Material
Chrome Vandium Steel
Finish
Satin Chrome
Overall Length
155 mm
Double Ended
Yes
Imperial or Metric
Metric
Series
440
Distrelec Product Id
30421601
Country of Origin
Taiwan, Province Of China
Product details
Series 440 combination spanners
Series of standard combination spanners with 15° angle
Variable handle cross-section provides better grip and stability for added comfort
Improved accessibility thanks to unobstructed view
Optimised open-end / handle geometry for greater accessibility
Satin chrome finish
12-point OGV profile for a high torque without damaging the nut
6 point ring available on 476-040 and 476-050
€ 10.96
€ 10.96 Each (Exc. Vat)
€ 13.59
€ 13.59 Each (inc. VAT)
1
€ 10.96
€ 10.96 Each (Exc. Vat)
€ 13.59
€ 13.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSpanner Type
Combination Spanner
Metric Size
11mm
Material
Chrome Vandium Steel
Finish
Satin Chrome
Overall Length
155 mm
Double Ended
Yes
Imperial or Metric
Metric
Series
440
Distrelec Product Id
30421601
Country of Origin
Taiwan, Province Of China
Product details
Series 440 combination spanners
Series of standard combination spanners with 15° angle
Variable handle cross-section provides better grip and stability for added comfort
Improved accessibility thanks to unobstructed view
Optimised open-end / handle geometry for greater accessibility
Satin chrome finish
12-point OGV profile for a high torque without damaging the nut
6 point ring available on 476-040 and 476-050