Technical Documents
Specifications
Brand
FacomProduct Type
Combination Spanner
Size
20 mm
Unit of Measure
Metric
Head Type
Standard
Overall Length
224mm
Finish
Satin Chrome
Number of Points
12
Offset Angle
15°
Standards/Approvals
DIN 1711-1, NF ISO 691, ISO 7738, E74-306, DIN ISO 691, ASME B107.100, NF ISO 7738, NF ISO 1711-1, ISO 691, NF ISO 3318, DIN 3113, ISO 3318, ISO 1711-1
Country of Origin
Taiwan, Province Of China
Product Details
Stock information temporarily unavailable.
€ 25.19
€ 25.19 Each (Exc. Vat)
€ 31.24
€ 31.24 Each (inc. VAT)
1
€ 25.19
€ 25.19 Each (Exc. Vat)
€ 31.24
€ 31.24 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
FacomProduct Type
Combination Spanner
Size
20 mm
Unit of Measure
Metric
Head Type
Standard
Overall Length
224mm
Finish
Satin Chrome
Number of Points
12
Offset Angle
15°
Standards/Approvals
DIN 1711-1, NF ISO 691, ISO 7738, E74-306, DIN ISO 691, ASME B107.100, NF ISO 7738, NF ISO 1711-1, ISO 691, NF ISO 3318, DIN 3113, ISO 3318, ISO 1711-1
Country of Origin
Taiwan, Province Of China
Product Details