Technical Documents
Specifications
Brand
FacomProduct Type
Combination Spanner
Size
28 mm
Unit of Measure
Metric
VDE/1000V Approved
No
Overall Length
305mm
Finish
Satin Chrome
Number of Points
12
Offset Angle
15°
Standards/Approvals
ISO 3318, ISO 691, ISO 1711-1, NF ISO 7738, NF ISO 691, NF ISO 1711-1, ISO 7738, NF ISO 3318
Country of Origin
Taiwan, Province Of China
Product Details
Stock information temporarily unavailable.
€ 42.68
€ 42.68 Each (Exc. Vat)
€ 52.92
€ 52.92 Each (inc. VAT)
1
€ 42.68
€ 42.68 Each (Exc. Vat)
€ 52.92
€ 52.92 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
FacomProduct Type
Combination Spanner
Size
28 mm
Unit of Measure
Metric
VDE/1000V Approved
No
Overall Length
305mm
Finish
Satin Chrome
Number of Points
12
Offset Angle
15°
Standards/Approvals
ISO 3318, ISO 691, ISO 1711-1, NF ISO 7738, NF ISO 691, NF ISO 1711-1, ISO 7738, NF ISO 3318
Country of Origin
Taiwan, Province Of China
Product Details