Technical Document
Specifications
Brand
FacomSpanner Type
Open Ended Spanner
Imperial Size
9/16 in, 5/8in
Finish
Satin Chrome
Overall Length
182 mm
Double Ended
Yes
Imperial or Metric
Imperial
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Facom Double Ended Open Spanner, 9/16in, Imperial, Double Ended, 182 mm Overall
1
P.O.A.
Facom Double Ended Open Spanner, 9/16in, Imperial, Double Ended, 182 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSpanner Type
Open Ended Spanner
Imperial Size
9/16 in, 5/8in
Finish
Satin Chrome
Overall Length
182 mm
Double Ended
Yes
Imperial or Metric
Imperial
Country of Origin
Taiwan, Province Of China