Facom 44.JE Series 12-Piece Open Ended Spanner Set, 6 x 7 → 30 x 32 mm

RS Stock No.: 235-8057Brand: FacomManufacturers Part No.: 44.JE12
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

Facom

Set Type

Open Ended Spanner Set

Series

44.JE

Sizes in Set

6 x 7 → 30 x 32 mm

Number of Pieces

12

VDE/1000V Approved

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 197.00

€ 197.00 Each (Exc. Vat)

€ 244.28

€ 244.28 Each (inc. VAT)

Facom 44.JE Series 12-Piece Open Ended Spanner Set, 6 x 7 → 30 x 32 mm

€ 197.00

€ 197.00 Each (Exc. Vat)

€ 244.28

€ 244.28 Each (inc. VAT)

Facom 44.JE Series 12-Piece Open Ended Spanner Set, 6 x 7 → 30 x 32 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Set Type

Open Ended Spanner Set

Series

44.JE

Sizes in Set

6 x 7 → 30 x 32 mm

Number of Pieces

12

VDE/1000V Approved

No

Country of Origin

Taiwan, Province Of China