Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Facom Combination Ratchet Spanner, 11mm, 165 mm Overall

RS Stock No.: 669-8108Brand: FacomManufacturers Part No.: 467B.11
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Metric Size

11mm

Ratcheting

Yes

Finish

Satin Chrome

Overall Length

165 mm

Country of Origin

Taiwan, Province Of China

Product details

Ratchet combination spanners

Reversible ratchet system in the ring head.
Ideal for tightening and loosening parts in tight spaces.
Small recovery angle of 5°.
Satin chrome finish.

Standards

ISO1711-1

Stock information temporarily unavailable.

P.O.A.

Facom Combination Ratchet Spanner, 11mm, 165 mm Overall

P.O.A.

Facom Combination Ratchet Spanner, 11mm, 165 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Metric Size

11mm

Ratcheting

Yes

Finish

Satin Chrome

Overall Length

165 mm

Country of Origin

Taiwan, Province Of China

Product details

Ratchet combination spanners

Reversible ratchet system in the ring head.
Ideal for tightening and loosening parts in tight spaces.
Small recovery angle of 5°.
Satin chrome finish.

Standards

ISO1711-1