Facom Combination Ratchet Spanner, 21mm, Metric, Double Ended, 287 mm Overall

RS Stock No.: 188-3613Brand: FacomManufacturers Part No.: 467B.21
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Spanner Type

Combination Ratchet Spanner

Metric Size

21mm

Ratcheting

Yes

Finish

Satin Chrome

Overall Length

287 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 64.68

€ 64.68 Each (Exc. Vat)

€ 80.20

€ 80.20 Each (inc. VAT)

Facom Combination Ratchet Spanner, 21mm, Metric, Double Ended, 287 mm Overall

€ 64.68

€ 64.68 Each (Exc. Vat)

€ 80.20

€ 80.20 Each (inc. VAT)

Facom Combination Ratchet Spanner, 21mm, Metric, Double Ended, 287 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Spanner Type

Combination Ratchet Spanner

Metric Size

21mm

Ratcheting

Yes

Finish

Satin Chrome

Overall Length

287 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China