Technical Document
Specifications
Brand
FacomSpanner Type
Combination Ratchet Spanner
Metric Size
18mm
Ratcheting
Yes
Finish
Satin Chrome
Overall Length
236 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China
You may be interested in
Facom 18 mm SpannerBrand: Facom
€ 74.09Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Facom Combination Ratchet Spanner, 18mm, Metric, Double Ended, 236 mm Overall
1
P.O.A.
Facom Combination Ratchet Spanner, 18mm, Metric, Double Ended, 236 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Facom 18 mm SpannerBrand: Facom
€ 74.09Each (Exc. Vat)
Technical Document
Specifications
Brand
FacomSpanner Type
Combination Ratchet Spanner
Metric Size
18mm
Ratcheting
Yes
Finish
Satin Chrome
Overall Length
236 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China
You may be interested in
Facom 18 mm SpannerBrand: Facom
€ 74.09Each (Exc. Vat)