Technical Document
Specifications
Brand
FacomSet Type
Mechanical
Set Contents
Bits, Hex Keys, Sockets, Spanners
Number of Pieces
40
Storage Type
Case
VDE/1000V Approved
No
Model Number
467BS.BOXPB
Country of Origin
Taiwan, Province Of China
Product details
Facom 41 Piece Mechanics Case Tool Kit
This 41-piece mechanics hand tool kit features the most essential pieces needed in a tool box for tightening or loosening. This high-quality, versatile tool set provides an adapter which converts the spanner into a compact ratchet, ready for use with the sockets or screw bits provided in the most common metric and imperial measurements needed to perform work in all kinds of environments.
Features and Benefits:
Compact solution for loosening and tightening in one set, with the separate head and socket height being 27% more compact than a ratchet and socket
A multi-tasking set allowing you to work faster in a professional or home DIY setting
The sockets fit directly on to the adapter on the 10mm spanner, minimising the use of additional tools or accessories to be used
The screw bits provided can be directly fitted onto the adapter on the 10 mm spanner
Rugged storage case that doubles up as a tool storage solution with a foam module so missing tools can easily be spotted
Weight: 0.890 kg
Applications:
This type of set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Multi-tool sets can be used in many situations and professions where the use of sockets and screwdrivers is integral to carrying out a specific task revolving around loosening or tightening such as:
Maintenance
Construction
Home DIY
Mechanics/Car Garages
Why choose this set?
With the range of sockets and screw bits, this kit is a compact and reliable asset to any professional or DIY user. With the ergonomic handles, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a job site, making it a versatile and essential kit to add to your tool box.
What do I get in the set?
Shallow ratchets: 7, 8, 10, 11, 12, 13, 14 mm
Radio sockets: 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm
1/4-inch socket adapter 10 mm
1/4-inch screw bit adapter 10 mm
Flat head screw bits: 4.5, 6.5, 8 mm
Philips PH1, 2, 3 screw bits
Pozidriv PZ1, 2, 3 screw bits
Resistorx T10, 15, 20, 25, 30, 40 screw bits
Hex screw bits: 3, 4, 5, 6, 7 mm
Socket Extension 55 mm
Portable Storage Case
€ 404.70
€ 404.70 Each (Exc. Vat)
€ 501.83
€ 501.83 Each (inc. VAT)
1
€ 404.70
€ 404.70 Each (Exc. Vat)
€ 501.83
€ 501.83 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FacomSet Type
Mechanical
Set Contents
Bits, Hex Keys, Sockets, Spanners
Number of Pieces
40
Storage Type
Case
VDE/1000V Approved
No
Model Number
467BS.BOXPB
Country of Origin
Taiwan, Province Of China
Product details
Facom 41 Piece Mechanics Case Tool Kit
This 41-piece mechanics hand tool kit features the most essential pieces needed in a tool box for tightening or loosening. This high-quality, versatile tool set provides an adapter which converts the spanner into a compact ratchet, ready for use with the sockets or screw bits provided in the most common metric and imperial measurements needed to perform work in all kinds of environments.
Features and Benefits:
Compact solution for loosening and tightening in one set, with the separate head and socket height being 27% more compact than a ratchet and socket
A multi-tasking set allowing you to work faster in a professional or home DIY setting
The sockets fit directly on to the adapter on the 10mm spanner, minimising the use of additional tools or accessories to be used
The screw bits provided can be directly fitted onto the adapter on the 10 mm spanner
Rugged storage case that doubles up as a tool storage solution with a foam module so missing tools can easily be spotted
Weight: 0.890 kg
Applications:
This type of set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Multi-tool sets can be used in many situations and professions where the use of sockets and screwdrivers is integral to carrying out a specific task revolving around loosening or tightening such as:
Maintenance
Construction
Home DIY
Mechanics/Car Garages
Why choose this set?
With the range of sockets and screw bits, this kit is a compact and reliable asset to any professional or DIY user. With the ergonomic handles, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a job site, making it a versatile and essential kit to add to your tool box.
What do I get in the set?
Shallow ratchets: 7, 8, 10, 11, 12, 13, 14 mm
Radio sockets: 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm
1/4-inch socket adapter 10 mm
1/4-inch screw bit adapter 10 mm
Flat head screw bits: 4.5, 6.5, 8 mm
Philips PH1, 2, 3 screw bits
Pozidriv PZ1, 2, 3 screw bits
Resistorx T10, 15, 20, 25, 30, 40 screw bits
Hex screw bits: 3, 4, 5, 6, 7 mm
Socket Extension 55 mm
Portable Storage Case