Facom 230 mm Fixer Pincers

RS Stock No.: 236-1060Brand: FacomManufacturers Part No.: 495A.22ELPB
brand-logo
View all in Pincers

Technical Document

Specifications

Brand

Facom

Cutting Capacity

4.5 mm

Overall Length

230 mm

Pincer Type

Fixer

Country of Origin

France

Product details

Pincers

These light, easy-to-handle pincers greatly facilitate cutting.
The double hardened cutting edges can cut through steel at 150 kg / mm2.
Lacquered finish.

€ 41.61

€ 41.61 Each (Exc. Vat)

€ 51.60

€ 51.60 Each (inc. VAT)

Facom 230 mm Fixer Pincers

€ 41.61

€ 41.61 Each (Exc. Vat)

€ 51.60

€ 51.60 Each (inc. VAT)

Facom 230 mm Fixer Pincers

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Facom

Cutting Capacity

4.5 mm

Overall Length

230 mm

Pincer Type

Fixer

Country of Origin

France

Product details

Pincers

These light, easy-to-handle pincers greatly facilitate cutting.
The double hardened cutting edges can cut through steel at 150 kg / mm2.
Lacquered finish.