Technical Document
Specifications
Brand
FacomSpanner Type
Ring Slogging Spanner
Metric Size
46mm
Material
Alloy Steel
Finish
Phosphate
Overall Length
240 mm
Double Ended
No
Series
51B
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China
You may be interested in
SAM Spanner SetBrand: SAM
€ 223.11Each (Exc. Vat)
€ 199.40
€ 199.40 Each (Exc. Vat)
€ 247.26
€ 247.26 Each (inc. VAT)
Facom 51B Series Slogging Spanner, 46mm, Metric, 240 mm Overall
1
€ 199.40
€ 199.40 Each (Exc. Vat)
€ 247.26
€ 247.26 Each (inc. VAT)
Facom 51B Series Slogging Spanner, 46mm, Metric, 240 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
SAM Spanner SetBrand: SAM
€ 223.11Each (Exc. Vat)
Technical Document
Specifications
Brand
FacomSpanner Type
Ring Slogging Spanner
Metric Size
46mm
Material
Alloy Steel
Finish
Phosphate
Overall Length
240 mm
Double Ended
No
Series
51B
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China
You may be interested in
SAM Spanner SetBrand: SAM
€ 223.11Each (Exc. Vat)