Technical Document
Specifications
Brand
FacomTorch Style
Torch
Rechargeable
No
Lamp Type
LED
Luminosity
309 lm
Case Material
Aluminium
Batteries
4x AAA
Hazardous Area
No
Model
779.CBT
Range
48 m
Beam Type
Flood, Spot
Colour
Black
Country of Origin
France
Product details
Facom 779 CBT Compact Pen Torch
Features and Benefits
3 W LED
Adjustable light beam
309 Lumen peak light output
Maximum burn time: 51.5 hours
Protection rating: IP65
Weight: 176 g with batteries
Supplied with
4 AAA batteries, strap and protection pouch
€ 149.49
€ 149.49 Each (Exc. Vat)
€ 185.37
€ 185.37 Each (inc. VAT)
1
€ 149.49
€ 149.49 Each (Exc. Vat)
€ 185.37
€ 185.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomTorch Style
Torch
Rechargeable
No
Lamp Type
LED
Luminosity
309 lm
Case Material
Aluminium
Batteries
4x AAA
Hazardous Area
No
Model
779.CBT
Range
48 m
Beam Type
Flood, Spot
Colour
Black
Country of Origin
France
Product details
Facom 779 CBT Compact Pen Torch
Features and Benefits
3 W LED
Adjustable light beam
309 Lumen peak light output
Maximum burn time: 51.5 hours
Protection rating: IP65
Weight: 176 g with batteries
Supplied with
4 AAA batteries, strap and protection pouch