Facom 300mm Stainless Steel Metric Rule

RS Stock No.: 300-6584Brand: FacomManufacturers Part No.: 803.300M
brand-logo
View all in Rulers

Technical Document

Specifications

Brand

Facom

Length

300mm

Imperial or Metric

Metric

Material

Stainless Steel

Width

13mm

Flexible

Yes

Country of Origin

France

You may be interested in
Facom 300mm Stainless Steel Metric Ruler
€ 7.54Each (Exc. Vat)

P.O.A.

Facom 300mm Stainless Steel Metric Rule

P.O.A.

Facom 300mm Stainless Steel Metric Rule

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Facom 300mm Stainless Steel Metric Ruler
€ 7.54Each (Exc. Vat)

Technical Document

Specifications

Brand

Facom

Length

300mm

Imperial or Metric

Metric

Material

Stainless Steel

Width

13mm

Flexible

Yes

Country of Origin

France

You may be interested in
Facom 300mm Stainless Steel Metric Ruler
€ 7.54Each (Exc. Vat)