Technical Document
Specifications
Brand
FacomKnife Type
Craft Knife Set
Number of Pieces
1
Blade Shape
Curved
Handle Material
Wood
Overall Length
160 mm
Number of Blades
1
Country of Origin
China
€ 29.44
€ 29.44 Each (Exc. Vat)
€ 36.51
€ 36.51 Each (inc. VAT)
1
€ 29.44
€ 29.44 Each (Exc. Vat)
€ 36.51
€ 36.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomKnife Type
Craft Knife Set
Number of Pieces
1
Blade Shape
Curved
Handle Material
Wood
Overall Length
160 mm
Number of Blades
1
Country of Origin
China