E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom Flat Snap-off Blade, 10 per Package

RS Stock No.: 236-1133Brand: FacomManufacturers Part No.: 844.S18L10PB
brand-logo
View all in Knife Blades

Technical Document

Specifications

Brand

Facom

Blade Shape

Flat

Blade Type

Snap-off Blade

Blade Width

18 mm

Number of Pieces

10

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

€ 8.04

€ 8.04 1 Set (Exc. Vat)

€ 9.97

€ 9.97 1 Set (inc. VAT)

Facom Flat Snap-off Blade, 10 per Package

€ 8.04

€ 8.04 1 Set (Exc. Vat)

€ 9.97

€ 9.97 1 Set (inc. VAT)

Facom Flat Snap-off Blade, 10 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Blade Shape

Flat

Blade Type

Snap-off Blade

Blade Width

18 mm

Number of Pieces

10

Country of Origin

France

You may be interested in