Technical Document
Specifications
Brand
FacomKnife Type
Light Duty
Length Of Blade Required
18.0mm
Blade Type
Snap-off
Retractable
Yes
Number Of Blades Supplied
6
Country of Origin
France
Stock information temporarily unavailable.
€ 19.60
€ 19.60 Each (Exc. Vat)
€ 24.30
€ 24.30 Each (inc. VAT)
Facom Snap-off, Light Duty Knife
1
€ 19.60
€ 19.60 Each (Exc. Vat)
€ 24.30
€ 24.30 Each (inc. VAT)
Facom Snap-off, Light Duty Knife
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomKnife Type
Light Duty
Length Of Blade Required
18.0mm
Blade Type
Snap-off
Retractable
Yes
Number Of Blades Supplied
6
Country of Origin
France