Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Facom Safety Knife with Snap-off Blade, Retractable, 9mm Blade Length

RS Stock No.: 172-372Brand: FacomManufacturers Part No.: 844.S9PB
brand-logo
View all in Safety Knives

Technical Document

Specifications

Brand

Facom

Knife Type

Light Duty

Blade Type

Snap-off

Retractable

Yes

Length Of Blade Required

9mm

Number Of Blade Segments

12

Number Of Blades Supplied

2

Country of Origin

Taiwan, Province Of China

Product details

9 mm Snap-off Safety Knife

Facom 844-S9 safety knife with snap-off blades feature an ergonomic soft ABS handle for a more comfortable grip when cutting. Safety knives avoid the risk of cuts as a result of handling the blade or blade slippage. This cutting tool also features a blade snapper that is built within the handle which can be easily used for safe blade removal.

The snap-off blade on this safety knife allows the user to safely remove a section of the blade after it has become blunt, instantly replacing it with a sharp edge, saving time and effort.

Features and Benefits:

Stainless steel blade guide
Blade auto safety lock.
Two spare blades stored in the handle.
Pocket clip
Integral blade snapper
Weight: 19g

Typical Applications:

Safety knives are a type of cutter and are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:
Is the blade retractable?
The safety knife features a retractable blade which makes the knife safe and easy to store.

Are spare blades supplied with the knife?
2 blades are supplied.

To view Facom snap-off blades please see 794-7723 - Professional blades that are ideal for everyday cutting work like cutting thick cardboard, hose, plastic, foam, heat shrink tubing, nylon strip plastic tubes and seals.

You may be interested in
Stock information temporarily unavailable.

€ 16.13

€ 16.13 Each (Exc. Vat)

€ 20.00

€ 20.00 Each (inc. VAT)

Facom Safety Knife with Snap-off Blade, Retractable, 9mm Blade Length

€ 16.13

€ 16.13 Each (Exc. Vat)

€ 20.00

€ 20.00 Each (inc. VAT)

Facom Safety Knife with Snap-off Blade, Retractable, 9mm Blade Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Knife Type

Light Duty

Blade Type

Snap-off

Retractable

Yes

Length Of Blade Required

9mm

Number Of Blade Segments

12

Number Of Blades Supplied

2

Country of Origin

Taiwan, Province Of China

Product details

9 mm Snap-off Safety Knife

Facom 844-S9 safety knife with snap-off blades feature an ergonomic soft ABS handle for a more comfortable grip when cutting. Safety knives avoid the risk of cuts as a result of handling the blade or blade slippage. This cutting tool also features a blade snapper that is built within the handle which can be easily used for safe blade removal.

The snap-off blade on this safety knife allows the user to safely remove a section of the blade after it has become blunt, instantly replacing it with a sharp edge, saving time and effort.

Features and Benefits:

Stainless steel blade guide
Blade auto safety lock.
Two spare blades stored in the handle.
Pocket clip
Integral blade snapper
Weight: 19g

Typical Applications:

Safety knives are a type of cutter and are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:
Is the blade retractable?
The safety knife features a retractable blade which makes the knife safe and easy to store.

Are spare blades supplied with the knife?
2 blades are supplied.

To view Facom snap-off blades please see 794-7723 - Professional blades that are ideal for everyday cutting work like cutting thick cardboard, hose, plastic, foam, heat shrink tubing, nylon strip plastic tubes and seals.

You may be interested in