Facom 8-Piece Torx Key Set, L Shape, Short Arm

RS Stock No.: 220-0628Brand: FacomManufacturers Part No.: 89.JP8A
brand-logo
View all in Torx Keys

Technical Document

Specifications

Brand

Facom

Number of Pieces

8

Set Contents

T10; T15; T20; T25; T27; T30; T40; T45

Set Contents

T10 - T15 - T20 - T25 - T27 - T30 - T40 - T45

Shape

L

Short or Long Arm

Short

Material

Stainless Steel

Finish

Burnished

Country of Origin

France

Product details

Male Torx® Keys

Short male Torx® keys, offered individually in sizes T6 → T50, or in the form of a set of 8 keys.
The 89.JP8 set is supplied in a compact case with a folding flap to allow the desired size to be selected quickly.

You may be interested in
Stock information temporarily unavailable.

€ 95.64

€ 95.64 Each (Exc. Vat)

€ 118.59

€ 118.59 Each (inc. VAT)

Facom 8-Piece Torx Key Set, L Shape, Short Arm

€ 95.64

€ 95.64 Each (Exc. Vat)

€ 118.59

€ 118.59 Each (inc. VAT)

Facom 8-Piece Torx Key Set, L Shape, Short Arm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Number of Pieces

8

Set Contents

T10; T15; T20; T25; T27; T30; T40; T45

Set Contents

T10 - T15 - T20 - T25 - T27 - T30 - T40 - T45

Shape

L

Short or Long Arm

Short

Material

Stainless Steel

Finish

Burnished

Country of Origin

France

Product details

Male Torx® Keys

Short male Torx® keys, offered individually in sizes T6 → T50, or in the form of a set of 8 keys.
The 89.JP8 set is supplied in a compact case with a folding flap to allow the desired size to be selected quickly.

You may be interested in