Technical Documents
Specifications
Brand
FacomProduct Type
Tubular Box Spanner
Wrench Type
Angle Box
Non-Sparking
No
Overall Length
163mm
Handle Type
Polished Chrome
Standards/Approvals
NF ISO, ISO, DIN ISO
Country of Origin
Taiwan, Province Of China
Product Details
The Facom 92A series is the metric angled box wrench allows to work on long threaded rods. The size of the wrench is the 21 mm and the overall length is the 163 mm.
Stock information temporarily unavailable.
€ 25.11
€ 25.11 Each (Exc. Vat)
€ 31.14
€ 31.14 Each (inc. VAT)
1
€ 25.11
€ 25.11 Each (Exc. Vat)
€ 31.14
€ 31.14 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
FacomProduct Type
Tubular Box Spanner
Wrench Type
Angle Box
Non-Sparking
No
Overall Length
163mm
Handle Type
Polished Chrome
Standards/Approvals
NF ISO, ISO, DIN ISO
Country of Origin
Taiwan, Province Of China
Product Details
The Facom 92A series is the metric angled box wrench allows to work on long threaded rods. The size of the wrench is the 21 mm and the overall length is the 163 mm.