Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Wire Stripper, 4.5mm Min, 29mm Max, 137 mm Overall

RS Stock No.: 331-0760Brand: FacomManufacturers Part No.: 985957
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

Facom

Cable Type

Sheath

Stripping Range

4.5 → 29mm

Minimum Size

4.5mm

Maximum Size

29mm

Overall Length

137 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wire Stripper, 4.5mm Min, 29mm Max, 137 mm Overall

P.O.A.

Wire Stripper, 4.5mm Min, 29mm Max, 137 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Cable Type

Sheath

Stripping Range

4.5 → 29mm

Minimum Size

4.5mm

Maximum Size

29mm

Overall Length

137 mm

You may be interested in