Technical Document
Specifications
Brand
FacomCable Type
Round
Stripping Range
1.5 → 4mm²
Minimum Size
1.5mm
Maximum Size
4.0mm
Country of Origin
France
Product details
FACOM Automatic Side Entry Wire Strippers
Introducing an excellent quality, Side Entry Automatic Wire Strippers from Facom. This professional strippers offer high precision stripping with a diameter suited to each conductor and can be used with multi-core and single core wires. A spring-loaded and PVC coated handles guarantee easy and safe operation providing a firm grip. As all other Facom tools, these pliers are covered by the Facom Lifetime guarantee and are suitable for all professional and DIY lateral stripping applications.
Facom Side Entry Wire Strippers are available in two options:
3310710 - Stripping Range: 1.5 → 4mm² and 7 notch patterns Ø : 0,6 - 0,8 - 1,0 - 1,2 - 1,6 - 2,0 - 2,5 mm²
3310726 - Stripping Range: 2.4 → 6mm² and 4 notch patterns Ø : 2,0 - 2,4 - 3,1 - 4,0 mm²
Features and Benefits:
Excellent quality Automatic Side Entry Wire Stripper Pliers
Strippers offer high precision stripping with a diameter suited to each conductor
Suitable for stripping single and multicore wires
High durability & sturdy steel construction for long-life operation
Comfortable PVC coated handles for a safe and firm grip
Spring loaded handles construction to reduce fatigue and provide quick and smooth operation
Rust resistant finish
Professional quality - Covered by the Facom Tools Guarantee
Weight: 370g
Typical Applications:
Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.
FAQs:
Are these wire strippers VDE certified?
No, these wire strippers aren't VDE approved and cannot be used on live electric cables.
Are these cable strippers suitable for flat cables?
These wire strippers have been designed to work with round cables only.
€ 123.88
€ 123.88 Each (Exc. Vat)
€ 153.61
€ 153.61 Each (inc. VAT)
1
€ 123.88
€ 123.88 Each (Exc. Vat)
€ 153.61
€ 153.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomCable Type
Round
Stripping Range
1.5 → 4mm²
Minimum Size
1.5mm
Maximum Size
4.0mm
Country of Origin
France
Product details
FACOM Automatic Side Entry Wire Strippers
Introducing an excellent quality, Side Entry Automatic Wire Strippers from Facom. This professional strippers offer high precision stripping with a diameter suited to each conductor and can be used with multi-core and single core wires. A spring-loaded and PVC coated handles guarantee easy and safe operation providing a firm grip. As all other Facom tools, these pliers are covered by the Facom Lifetime guarantee and are suitable for all professional and DIY lateral stripping applications.
Facom Side Entry Wire Strippers are available in two options:
3310710 - Stripping Range: 1.5 → 4mm² and 7 notch patterns Ø : 0,6 - 0,8 - 1,0 - 1,2 - 1,6 - 2,0 - 2,5 mm²
3310726 - Stripping Range: 2.4 → 6mm² and 4 notch patterns Ø : 2,0 - 2,4 - 3,1 - 4,0 mm²
Features and Benefits:
Excellent quality Automatic Side Entry Wire Stripper Pliers
Strippers offer high precision stripping with a diameter suited to each conductor
Suitable for stripping single and multicore wires
High durability & sturdy steel construction for long-life operation
Comfortable PVC coated handles for a safe and firm grip
Spring loaded handles construction to reduce fatigue and provide quick and smooth operation
Rust resistant finish
Professional quality - Covered by the Facom Tools Guarantee
Weight: 370g
Typical Applications:
Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.
FAQs:
Are these wire strippers VDE certified?
No, these wire strippers aren't VDE approved and cannot be used on live electric cables.
Are these cable strippers suitable for flat cables?
These wire strippers have been designed to work with round cables only.