Facom 990.B1 600 mm Chrome Steel Bolt Cutter

RS Stock No.: 236-0084Brand: FacomManufacturers Part No.: 990.B1IMPA: 611864
brand-logo
View all in Bolt Cutters

Technical Document

Specifications

Brand

Facom

Overall Length

600 mm

Material

Chrome Steel

Country of Origin

Taiwan, Province Of China

€ 117.25

€ 117.25 Each (Exc. Vat)

€ 145.39

€ 145.39 Each (inc. VAT)

Facom 990.B1 600 mm Chrome Steel Bolt Cutter

€ 117.25

€ 117.25 Each (Exc. Vat)

€ 145.39

€ 145.39 Each (inc. VAT)

Facom 990.B1 600 mm Chrome Steel Bolt Cutter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Facom

Overall Length

600 mm

Material

Chrome Steel

Country of Origin

Taiwan, Province Of China