E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom Driver Bit Set 28 Pieces

RS Stock No.: 898-7457Brand: FacomManufacturers Part No.: ACL.2A2PB
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

Facom

Type

Driver Bit Set

Number of Pieces

28

Country of Origin

France

Product details

Facom 3 in 1 Bit Driver and 28pc Bit Set

The ACL.2A2PB 3 in1 Bit Driver from Facom is designed to offer maximum flexibility. Offering a comfortable bi-material handgrip for good torque transfer. Manufactured from the premium quality materials guarantees safe and longlife operation. As all other Facom handtools, this screwdriver bit set is covered by lifetime warranty. Screwdriver bit set ACL.2A2PR features 50mm bit holder, ratcheting mechanism, reversible blades, and bit holder cap that stores up to 6 bits. Also, the ACL.2A2PB can be transformed into a T-Handle driver. The 45 tooth ratcheting mechanism delivers high performance although maintaining low reverse torque. Bit holder cap can be easily changed into a stubby screwdriver. Giving great access to small spaces.

Features and Benefits:
• Ratcheting feature for faster task completion (High-quality 45-teeth ratchet = fast screwing, accuracy, strength and longevity)
• T-handle feature to remove difficult screws
• Stubby screwdriver for tight areas
• Bi-material ergonomic handle for comfortable and reliable
screwing
• Manufactured from the premium quality steel
• 3-position action: screwing, unscrewing and locking
• Very low blade return torque
• Storage in handle for six additional 25mm bits (additional bits are not
supplied)
• Lightweight construction: only 420 g

Approvals & Certification:
• Professional Tools with Facom Tools Lifetime Warranty
• YTSCC-7274-2015-08
• Where applicable ISO + DIN + ASME ratings apply to Facom Tools

Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive industry applications

Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.

What do you get in the set?
The set contains a set of 28 professional high-performance bits & bits holder supplied in stylish Facom wallet.

Stock information temporarily unavailable.

P.O.A.

Facom Driver Bit Set 28 Pieces

P.O.A.

Facom Driver Bit Set 28 Pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Type

Driver Bit Set

Number of Pieces

28

Country of Origin

France

Product details

Facom 3 in 1 Bit Driver and 28pc Bit Set

The ACL.2A2PB 3 in1 Bit Driver from Facom is designed to offer maximum flexibility. Offering a comfortable bi-material handgrip for good torque transfer. Manufactured from the premium quality materials guarantees safe and longlife operation. As all other Facom handtools, this screwdriver bit set is covered by lifetime warranty. Screwdriver bit set ACL.2A2PR features 50mm bit holder, ratcheting mechanism, reversible blades, and bit holder cap that stores up to 6 bits. Also, the ACL.2A2PB can be transformed into a T-Handle driver. The 45 tooth ratcheting mechanism delivers high performance although maintaining low reverse torque. Bit holder cap can be easily changed into a stubby screwdriver. Giving great access to small spaces.

Features and Benefits:
• Ratcheting feature for faster task completion (High-quality 45-teeth ratchet = fast screwing, accuracy, strength and longevity)
• T-handle feature to remove difficult screws
• Stubby screwdriver for tight areas
• Bi-material ergonomic handle for comfortable and reliable
screwing
• Manufactured from the premium quality steel
• 3-position action: screwing, unscrewing and locking
• Very low blade return torque
• Storage in handle for six additional 25mm bits (additional bits are not
supplied)
• Lightweight construction: only 420 g

Approvals & Certification:
• Professional Tools with Facom Tools Lifetime Warranty
• YTSCC-7274-2015-08
• Where applicable ISO + DIN + ASME ratings apply to Facom Tools

Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive industry applications

Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.

What do you get in the set?
The set contains a set of 28 professional high-performance bits & bits holder supplied in stylish Facom wallet.