Facom Pozidriv, PZ2 Tip, 125 mm Blade, 225 mm Overall

RS Stock No.: 236-0129Brand: FacomManufacturers Part No.: AD.2X125
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Facom

Tip Type

Pozidriv

Tip Size

PZ2

Blade Length

125 mm

Overall Length

225 mm

Blade Material

Alloy Steel

Country of Origin

France

You may be interested in

P.O.A.

Facom Pozidriv, PZ2 Tip, 125 mm Blade, 225 mm Overall

P.O.A.

Facom Pozidriv, PZ2 Tip, 125 mm Blade, 225 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Facom

Tip Type

Pozidriv

Tip Size

PZ2

Blade Length

125 mm

Overall Length

225 mm

Blade Material

Alloy Steel

Country of Origin

France

You may be interested in