Technical Documents
Specifications
Brand
FacomProduct Type
Screwdriver Set
Screwdriver Type
Interchangeable Standard Screwdriver Set
Number of Pieces
2
Tip Type
Phillips, Slotted
Tip Size
5.5 mm, 6.5 mm, PH1, PH2
Standards/Approvals
No
Country of Origin
France
Product Details
Stock information temporarily unavailable.
€ 27.67
€ 27.67 Each (Exc. Vat)
€ 34.31
€ 34.31 Each (inc. VAT)
1
€ 27.67
€ 27.67 Each (Exc. Vat)
€ 34.31
€ 34.31 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
FacomProduct Type
Screwdriver Set
Screwdriver Type
Interchangeable Standard Screwdriver Set
Number of Pieces
2
Tip Type
Phillips, Slotted
Tip Size
5.5 mm, 6.5 mm, PH1, PH2
Standards/Approvals
No
Country of Origin
France
Product Details