Facom 7 Drawer Wheeled Tool Chest

RS Stock No.: 235-0980Brand: FacomManufacturers Part No.: JET.7M4
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

7

Wheeled

Yes

Length

964mm

Width

546mm

Height

971mm

Dimensions

964 x 971 x 546mm

Country of Origin

France

You may be interested in
Facom 8 Drawer Wheeled Tool Chest
€ 2,300.34Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Facom 7 Drawer Wheeled Tool Chest

P.O.A.

Facom 7 Drawer Wheeled Tool Chest
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom 8 Drawer Wheeled Tool Chest
€ 2,300.34Each (Exc. Vat)

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

7

Wheeled

Yes

Length

964mm

Width

546mm

Height

971mm

Dimensions

964 x 971 x 546mm

Country of Origin

France

You may be interested in
Facom 8 Drawer Wheeled Tool Chest
€ 2,300.34Each (Exc. Vat)