Facom Laptop Stand, Max 270mm Monitor, 1 Supported Display(s) With Extension Arm

RS Stock No.: 255-6104Brand: FacomManufacturers Part No.: JET.WA3PF
brand-logo
View all in PC Stands

Technical Document

Specifications

Brand

Facom

Type

Laptop Stand

Extension Arm

Yes

Maximum Screen Size

270mm

Depth

300mm

Number of Displays Supported

1

Height

20mm

Weight

2.1kg

Country of Origin

France

€ 241.45

€ 241.45 Each (Exc. Vat)

€ 299.40

€ 299.40 Each (inc. VAT)

Facom Laptop Stand, Max 270mm Monitor, 1 Supported Display(s) With Extension Arm

€ 241.45

€ 241.45 Each (Exc. Vat)

€ 299.40

€ 299.40 Each (inc. VAT)

Facom Laptop Stand, Max 270mm Monitor, 1 Supported Display(s) With Extension Arm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Facom

Type

Laptop Stand

Extension Arm

Yes

Maximum Screen Size

270mm

Depth

300mm

Number of Displays Supported

1

Height

20mm

Weight

2.1kg

Country of Origin

France