E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom 18-Piece Imperial 3/8 in Standard Socket Set with Ratchet, 12 point

RS Stock No.: 216-442Brand: FacomManufacturers Part No.: JL.DBOX112PB
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

3/8 in

Imperial or Metric

Imperial

Number of Pieces

18

Socket Head Type

12 point

Ratchet Included

Yes

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 370.35

€ 370.35 1 Kit (Exc. Vat)

€ 459.23

€ 459.23 1 Kit (inc. VAT)

Facom 18-Piece Imperial 3/8 in Standard Socket Set with Ratchet, 12 point

€ 370.35

€ 370.35 1 Kit (Exc. Vat)

€ 459.23

€ 459.23 1 Kit (inc. VAT)

Facom 18-Piece Imperial 3/8 in Standard Socket Set with Ratchet, 12 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

3/8 in

Imperial or Metric

Imperial

Number of Pieces

18

Socket Head Type

12 point

Ratchet Included

Yes

Country of Origin

Taiwan, Province Of China