Facom Plastic Tool Tray, inner Dimensions 309 x 188 x 55mm, W 188mm, L 309mm, H 55mm

RS Stock No.: 235-6572Brand: FacomManufacturers Part No.: PL.M384
brand-logo
View all in Tool Trays

Technical Document

Specifications

Brand

Facom

Material

Plastic

Dimensions

309 x 188 x 55mm

Weight

275g

Width

188mm

Length

309mm

Height

55mm

Country of Origin

France

You may be interested in
Facom Foam Tool Box Inner Tray
€ 63.70Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Facom Plastic Tool Tray, inner Dimensions 309 x 188 x 55mm, W 188mm, L 309mm, H 55mm

P.O.A.

Facom Plastic Tool Tray, inner Dimensions 309 x 188 x 55mm, W 188mm, L 309mm, H 55mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom Foam Tool Box Inner Tray
€ 63.70Each (Exc. Vat)

Technical Document

Specifications

Brand

Facom

Material

Plastic

Dimensions

309 x 188 x 55mm

Weight

275g

Width

188mm

Length

309mm

Height

55mm

Country of Origin

France

You may be interested in
Facom Foam Tool Box Inner Tray
€ 63.70Each (Exc. Vat)