E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom 38-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point

RS Stock No.: 264-5270Brand: FacomManufacturers Part No.: R2NANO24H
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

38

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

R2NANO24H

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, extensions, joint, bit holder, screwdriver handle, bits, socket holder bit, car document case, wallet

Drive Type

Square

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Facom 38-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point

P.O.A.

Facom 38-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

38

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

R2NANO24H

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, extensions, joint, bit holder, screwdriver handle, bits, socket holder bit, car document case, wallet

Drive Type

Square

Country of Origin

France