Facom 6 Drawer Steel Wheeled Tool Chest

RS Stock No.: 123-4642Brand: FacomManufacturers Part No.: ROLL.6M3PF
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Material

Steel

Number of Drawers

6

Wheeled

Yes

Length

748mm

Width

515mm

Height

970mm

Dimensions

748 x 515 x 970mm

Weight

53.5kg

Country of Origin

France

Product details

Facom 6 Drawer Cabinet Tool Box

A professional 6 Drawer Tool Trolley from Facom is designed to be rugged and durable and a great choice for the organisation and storage of various tools and accessories. The drawers can be fitted with the Facom thermo-shaped foam modules (15 modules can be distributed in 60 and 130mm drawers, 200 and 270mm drawers can also be fitted with modules.)

The large worktop is made from Polypropylene and has a static load resistance of 700kg. It also features integrated edges that prevent tools from falling while the cabinet is being moved.

This tool storage cabinet is an ideal choice for any workshop or garage as all your essential items are at hand in one easy to access mobile storage unit.

Features and Benefits:

Polypropylene drawer pulls with safety hooks
2 handles for easier manoeuvrability
3 screwdrivers slots
Centralised locking system – stops drawers opening during transport
2 keys provided for the locking system
Maximum load resistance per drawer: 20/25/30 kg
Mobile - roller cabinet delivered with wheels already attached
Available in Red 123-4642 or Grey 123-4643
4 Wheels – 2 swivelling (one with brake) and 2 fixed

Overall dimensions (including wheels and worktop)
Length – 748mm
Width – 515mm
Height - 970mm

Drawer Sizes:
3 drawers 60 mm, 20 kg load
2 drawers 130 mm, 25 kg load
1 drawer 200 mm, 30 kg load

Applications

Tool Chests & Cabinets are a professional storage solution to keep all tools organised. They are designed to store heavy loads and are easily movable thanks to wheels. Tool cabinets and chests are must-have equipment of every professional garage and workshop.

FAQs:

Do the wheels have brakes?
This cabinet comes with 4 wheels, 2 swivelling (one with brake) and 2 fixed.

You may be interested in
Facom 6 Drawer Wheeled Tool Chest
P.O.A.Each (Exc. Vat)
Facom 6 Drawer Wheeled
€ 1,065.02Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Facom 6 Drawer Steel Wheeled Tool Chest

P.O.A.

Facom 6 Drawer Steel Wheeled Tool Chest
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom 6 Drawer Wheeled Tool Chest
P.O.A.Each (Exc. Vat)
Facom 6 Drawer Wheeled
€ 1,065.02Each (Exc. Vat)

Technical Document

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Material

Steel

Number of Drawers

6

Wheeled

Yes

Length

748mm

Width

515mm

Height

970mm

Dimensions

748 x 515 x 970mm

Weight

53.5kg

Country of Origin

France

Product details

Facom 6 Drawer Cabinet Tool Box

A professional 6 Drawer Tool Trolley from Facom is designed to be rugged and durable and a great choice for the organisation and storage of various tools and accessories. The drawers can be fitted with the Facom thermo-shaped foam modules (15 modules can be distributed in 60 and 130mm drawers, 200 and 270mm drawers can also be fitted with modules.)

The large worktop is made from Polypropylene and has a static load resistance of 700kg. It also features integrated edges that prevent tools from falling while the cabinet is being moved.

This tool storage cabinet is an ideal choice for any workshop or garage as all your essential items are at hand in one easy to access mobile storage unit.

Features and Benefits:

Polypropylene drawer pulls with safety hooks
2 handles for easier manoeuvrability
3 screwdrivers slots
Centralised locking system – stops drawers opening during transport
2 keys provided for the locking system
Maximum load resistance per drawer: 20/25/30 kg
Mobile - roller cabinet delivered with wheels already attached
Available in Red 123-4642 or Grey 123-4643
4 Wheels – 2 swivelling (one with brake) and 2 fixed

Overall dimensions (including wheels and worktop)
Length – 748mm
Width – 515mm
Height - 970mm

Drawer Sizes:
3 drawers 60 mm, 20 kg load
2 drawers 130 mm, 25 kg load
1 drawer 200 mm, 30 kg load

Applications

Tool Chests & Cabinets are a professional storage solution to keep all tools organised. They are designed to store heavy loads and are easily movable thanks to wheels. Tool cabinets and chests are must-have equipment of every professional garage and workshop.

FAQs:

Do the wheels have brakes?
This cabinet comes with 4 wheels, 2 swivelling (one with brake) and 2 fixed.

You may be interested in
Facom 6 Drawer Wheeled Tool Chest
P.O.A.Each (Exc. Vat)
Facom 6 Drawer Wheeled
€ 1,065.02Each (Exc. Vat)