Technical Document
Specifications
Brand
FacomDrive Size
1/2 in
Type
Sliding T Handle
Drive Type
Square
Overall Length
400 mm
Sub Type
Sliding T-Handle
Model
S.120SR
Finish
Copper Brazing
Material
Beryllium Copper
Non Sparking
Yes
Country of Origin
China
Stock information temporarily unavailable.
€ 452.18
€ 452.18 Each (Exc. Vat)
€ 560.70
€ 560.70 Each (inc. VAT)
Facom S.120SR 1/2 in Non-Sparking Square Sliding T Handle, 400 mm Overall
1
€ 452.18
€ 452.18 Each (Exc. Vat)
€ 560.70
€ 560.70 Each (inc. VAT)
Facom S.120SR 1/2 in Non-Sparking Square Sliding T Handle, 400 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomDrive Size
1/2 in
Type
Sliding T Handle
Drive Type
Square
Overall Length
400 mm
Sub Type
Sliding T-Handle
Model
S.120SR
Finish
Copper Brazing
Material
Beryllium Copper
Non Sparking
Yes
Country of Origin
China