E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom 1/2 in Square Socket Wrench with Ratchet Handle, 400 mm Overall

RS Stock No.: 278-430Brand: FacomManufacturers Part No.: S.153A
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

400 mm

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom 1/2 in Square Socket Wrench with Ratchet Handle, 400 mm Overall

P.O.A.

Facom 1/2 in Square Socket Wrench with Ratchet Handle, 400 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Drive Size

1/2 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

400 mm

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Country of Origin

Taiwan, Province Of China

You may be interested in